Parametric results for: eca1jhg102b under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eca1jhg102b
Select parts from the table below to compare.
Compare
Compare
ECA1JHG102B
Panasonic Electronic Components
$1.0473 Buy Yes Active 1 mF 63 V 930 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 25 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
ECA1JHG102(B)
Panasonic Electronic Components
Check for Price Buy Yes Yes Active 1 mF 63 V 930 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 630 µA 0.10 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 16 mm 25 mm PANASONIC CORP , compliant EAR99 8532.22.00.20