Parametric results for: elxm421vsn331ma40s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: elxm421vsn331ma40s
Select parts from the table below to compare.
Compare
Compare
ELXM421VSN331MA40S
Chemi-Con
Check for Price Buy Yes Yes Active 330 µF 420 V 1.55 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1169 mA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 40 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ELXM421VSN331MA40S
United Chemi-Con Inc
Check for Price Buy Yes Yes Transferred 330 µF 420 V 1.55 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXM 105 °C -25 °C 2 Snap-in 10 mm 35 mm 40 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40