Filter Your Search
1 - 2 of 2 results
|
EMVY350ADA221MHA0G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 220 µF | 35 V | 450 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVY | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 | ||||||||||
|
EMVY350ADA221MHA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 35 V | 450 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 77 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 9 mm | 8.3 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | CHIP | Chemi-Con |