Filter Your Search
1 - 1 of 1 results
|
HHXB500ARA101MJA0G
Chemi-Con
|
Check for Price Buy | Yes | End Of Life | 100 µF | 50 V | 2 A | 20 % | 4141 | 25 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.1 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | Tin (Sn) | FLAT | NIPPON CHEMI-CON CORP | CHIP | compliant | EAR99 | Chemi-Con |