Parametric » Capacitors » Array/Network Capacitors

Filter Your Search
|
Manufacturer Part Number: l2a4yc103mab2a

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Capacitor Type
Manufacturer Series
Network Type
Number of Functions Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Code
Package Shape
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Length
Seated Height-Max
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
L2A4YC103MAB2A
Kyocera AVX Components
Check for Price No No Active 10 nF 16 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR L2A ISOLATED C NETWORK 4 15% ppm/°C e0 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE TR, EMBOSSED/PAPER, 7 INCH YES Tin/Lead (Sn/Pb) 500 µm WRAPAROUND 2.1 mm 940 µm 1.3 mm CHIP, compliant EAR99 8532.25.00.45

Add to list: