Parametric results for: W2A4YC103MAT2A under Array/Network Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w2a4yc103mat2a
Select parts from the table below to compare.
Compare
Compare
W2A4YC103MAT2A
Kyocera AVX Components
$0.1182 Yes Yes Active 10 nF 16 V 20 % 0508 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER/EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 940 µm 1.3 mm 940 µm 2.1 mm AVX CORP CHIP, compliant EAR99 8532.25.00.45