Parametric » Capacitors » Array/Network Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 378,210 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Network Type
Number of Functions Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Seated Height-Max
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
CA0612KRX7R9BB102
YAGEO Corporation
$0.1154 Yes Active 1 nF 50 V 10 % X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm CHIP, compliant EAR99 8532.25.00.45
CA0612KRX7R9BB103
YAGEO Corporation
$0.1276 Yes Yes Active 10 nF 50 V 10 % X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm CHIP, compliant EAR99 8532.25.00.45
CA0612JRNPO9BN101
YAGEO Corporation
$0.1308 Yes Yes Active 100 pF 50 V 5 % C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm CHIP, compliant EAR99 8532.25.00.45
CA0612MRX7R9BB103
YAGEO Corporation
$0.1290 Yes Active 10 nF 50 V 20 % X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm , compliant EAR99 8532.25.00.45
CA0612JRNPO9BN470
YAGEO Corporation
$0.1771 Yes Yes Active 47 pF 50 V 5 % C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm , compliant EAR99 8532.25.00.45
CA0612KRX7R8BB103
YAGEO Corporation
$0.0813 Yes Yes Active 10 nF 25 V 10 % X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm CHIP, compliant EAR99 8532.25.00.45
CA0508KRNPO9BN330
YAGEO Corporation
$0.1194 Yes Yes Active 33 pF 50 V 10 % C0G 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 500 µm WRAPAROUND 600 µm 2 mm 700 µm 1.25 mm , compliant EAR99 8532.25.00.45
CA0612JRNPO9BN220
YAGEO Corporation
$0.1705 Yes Yes Active 22 pF 50 V 5 % C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm CHIP, compliant EAR99 8532.25.00.45
GNM214R71C104MA01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 100 nF 16 V 20 % X7R 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR GNM21 ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Tin (Sn) 500 µm WRAPAROUND 2 mm 850 µm 1.25 mm CHIP, compliant EAR99 8532.25.00.45
CA0612JRNPO9BN221
YAGEO Corporation
$0.1468 Yes Yes Active 220 pF 50 V 5 % C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 900 µm 1.6 mm , compliant EAR99 8532.25.00.45

Add to list: