Filter Your Search
1 - 10 of 361,075 results
|
L2A2ZC822J4X2A
Kyocera AVX Components
|
Check for Price | Active | 8.2 nF | 10 V | 5 % | X7R | 5 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 1 mm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||
|
L2A25A8R2MAB2F
Kyocera AVX Components
|
Check for Price | Active | 8.2 pF | 50 V | 20 % | 0508 | C0G | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||
|
L2A23A820K4X2A
Kyocera AVX Components
|
Check for Price | Active | 82 pF | 25 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | 1 mm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||
|
L2A23A4R7M4X4A
Kyocera AVX Components
|
Check for Price | Active | 4.7 pF | 25 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) | 1 mm | WRAPAROUND | 2.1 mm | 940 µm | 1.3 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||||
|
4612M-902-823LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 nF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | 900 | ISOLATED C NETWORK | 6 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 12 | SIP | RECTANGULAR PACKAGE | NO | Tin (Sn) | 2.54 mm | FLAT | 30.43 mm | 6.35 mm | 3.81 mm | BOURNS INC | SIP, | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
C041151JCG2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 150 pF | 25 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 3 | 4 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 11.43 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
C051150JCG2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 pF | 25 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 4 | 5 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 13.97 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | ||||||||||||||
|
C054132JCG2
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1.3 nF | 25 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 4 | 5 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 13.97 mm | 7.62 mm | 3.3 mm | BI TECHNOLOGIES CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
C061130JCG1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 13 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 5 | 6 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 16.51 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant | ||||||||||||||
|
C061822JX7R2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8.2 nF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | 15% ppm/°C | 125 °C | -55 °C | 5 | 6 | SIP | RECTANGULAR PACKAGE | NO | 2.54 mm | FLAT | 16.51 mm | 7.62 mm | 3.3 mm | TT ELECTRONICS PLC | SIP, | compliant |