Filter Your Search
31 - 40 of 361,075 results
|
GHB25AR33PN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.33 pF | 50 V | 100 % | C0G | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GHB25AR33ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.33 pF | 50 V | 80 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
GHB25AR33PA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.33 pF | 50 V | 100 % | C0G | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GHB25AR33ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.33 pF | 50 V | 80 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
GHB25AR36PN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.36 pF | 50 V | 100 % | C0G | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GHB25AR36PA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.36 pF | 50 V | 100 % | C0G | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GHB25AR36ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.36 pF | 50 V | 80 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
GHB25AR36ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.36 pF | 50 V | 80 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||
|
GHB25AR39PA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.39 pF | 50 V | 100 % | C0G | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
GHB25AR39ZN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.39 pF | 50 V | 80 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | ONE SURFACE | 1.27 mm | 203 µm | 508 µm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |