11 - 20 of 376,695 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Size Code
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Network Type
|
Number of Functions | Technology |
Temperature Coefficient
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Number of Terminals
|
Package Code
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
CA0612JRNPO9BN221
YAGEO Corporation
|
$0.1468 | Yes | Yes | Active | 220 pF | 50 V | 5 % | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 900 µm | 1.6 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
|
106K050CS4G-FA
Cornell Dubilier Electronics Inc
|
$35.7803 | Yes | Active | 10 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | e3 | 125 °C | -55 °C | 5 | 10 | DIP | DIP | TUBE | YES | Tin (Sn) | 10 mm | GULL WING | 8.1 mm | 15.7 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | DIP, | unknown | EAR99 | 8532.25.00.45 | ||||||||
|
CA0508MRX7R7BB104
YAGEO Corporation
|
$0.3836 | Yes | Active | 100 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
CA0508KPNPO9BN220
YAGEO Corporation
|
$0.1759 | Yes | Active | 22 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 600 µm | 2 mm | 700 µm | 1.25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
W2A45C103KAT2A
Kyocera AVX Components
|
$0.1426 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR ,PAPER/EMBOSSED 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
![]() |
CA064X102K4RACTU
KEMET Corporation
|
$0.1896 | Yes | Yes | Active | 1 nF | 16 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||
|
CA064X473K5RACTU
KEMET Corporation
|
$0.1392 | Yes | Active | 47 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | |||||
![]() |
CA064X150J5GACTU
KEMET Corporation
|
$0.2351 | Yes | Active | 15 pF | 50 V | 5 % | 0612 | C0G | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 2 | DIP | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 | ||||||
|
W2A4YC104KAT2A
Kyocera AVX Components
|
$0.1526 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR ,PAPER/EMBOSSED 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||||
![]() |
CA064X103K5RACTU
KEMET Corporation
|
$0.1582 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 800 µm | 1.6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.45 |