If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
Manufacturer (1)
Mounting Feature (1)
Multilayer (1)
Negative Tolerance (1)
Positive Tolerance (1)
Rated (DC) Voltage (URdc) (1)
Size Code (1)
Temperature Characteristics Code (1)
Capacitance: 0.1 Size Code: 0805 Part Life Cycle Code: Lifetime Buy

1 - 1 of 1 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Positive Tolerance Size Code Temperature Characteristics Code Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Temperature Coefficient JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Packing Method Surface Mount Terminal Finish Terminal Shape Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
VJ0805V104MXKCW1BC
Vishay BCcomponents
Check for Price
Yes Yes Lifetime Buy 100 nF 25 V 20 % 0805 Y5V 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -30/+85% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20

Add to list:
Create New List