If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 1 of 1 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Capacitance | Rated (DC) Voltage (URdc) | Positive Tolerance | Size Code | Temperature Characteristics Code | Negative Tolerance | Mounting Feature | Multilayer | Dielectric Material | Capacitor Type | Temperature Coefficient | JESD-609 Code | Operating Temperature-Max | Operating Temperature-Min | Number of Terminals | Package Shape | Package Style | Packing Method | Surface Mount | Terminal Finish | Terminal Shape | Height | Length | Width |
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|||
![]() |
VJ0805Y104JNJAT68
Vishay Vitramon
|
Check for Price |
|
Yes | Yes | Active | 100 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.45 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |