If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
Manufacturer (5)
Mounting Feature (1)
Multilayer (1)
Negative Tolerance (5)
-
Positive Tolerance (6)
-
Rated (DC) Voltage (URdc) (7)
-
Size Code (1)
Temperature Characteristics Code (7)
-
-
-
Capacitance: 0.1 Size Code: 0603

1 - 20 of 1,470 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Positive Tolerance Size Code Temperature Characteristics Code Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Manufacturer Series Additional Feature Series Temperature Coefficient JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
VJ0603Y104KXJAC
Vishay Vitramon
$0.1524
Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 970 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC 0603 , 0603 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.1uF 16volts X7R 10%
VJ0603Y104KXAAC
Vishay Vitramon
$0.1611
Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 970 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC 0603 , 0603 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 .1uF 50volts X7R 10%
CM105X7R104K16AL
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K16AN
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K16AH
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K25AH
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K25AN
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K16AT
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104K25AL
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104M16AT
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104M16AN
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104M16AL
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104M16AH
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 16 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
CM105X7R104J25AT
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 25 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CM CM 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 unknown EAR99
CM105X7R104K25AT
KYOCERA Crystal Device Corporation
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm KYOCERA CORP , 0603 compliant EAR99 8532.24.00.20
VJ0603Y104JFYAI2M
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 6.3 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20
VJ0603Y104MNYAI5G
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 6.3 V 20 % 0603 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20
VJ0603Y104KXXAJ2M
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20
VJ0603Y104KLYAR2L
Vishay Vitramon
Check for Price
No No Active 100 nF 6.3 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20
VJ0603Y104JNYAO5G
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 6.3 V 5 % 0603 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 unknown EAR99 8532.24.00.20

Add to list:
Create New List