If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
Manufacturer (7)
Mounting Feature (1)
Multilayer (1)
Negative Tolerance (5)
-
Positive Tolerance (6)
-
Rated (DC) Voltage (URdc) (7)
-
Size Code (1)
Temperature Characteristics Code (8)
-
-
-
-
-
Capacitance: 0.1 Size Code: 0805

1 - 20 of 2,273 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Positive Tolerance Size Code Temperature Characteristics Code Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Manufacturer Series Series Temperature Coefficient JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
Factory Lead Time
VJ0805Y104KXAMT
Vishay Vitramon
$0.1618
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 VISHAY - VJ0805Y104KXAMT - CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0805
VJ0805Y104KXAAR
Vishay Vitramon
$0.1621
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volts X7R 10%
VJ0805Y104KXXMT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 25volts X7R 10%
VJ0805Y104JXXAT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20 VISHAY - VJ0805Y104JXXAT - CAP, 0.1µF, 25V, 5%, X7R, 0805
VJ0805Y104MXAMT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts X7R 20%
VJ0805Y104KLAAT2L
Vishay Vitramon
Check for Price
No No Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
C2012X7T2E104M(125AE)
TDK Corporation of America
Check for Price
Yes Yes Active 100 nF 250 V 20 % 0805 X7T 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -33/+22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP , 0805 compliant EAR99 8532.24.00.20 20 Weeks
VJ0805Y104MXXMT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KXXMR
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 11 1/4 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JFXAT5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KFAAT5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KFAAR4X
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KFXAR5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JFXAR4X
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JFJAT5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104MFAAR5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 20 % 0805 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JFJAT4X
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 16 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KFAAT4X
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104KFAAR5H
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20
VJ0805Y104JFAAT4X
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ OMD 15% ppm/°C e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Silver/Palladium (Ag/Pd) WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20

Add to list:
Create New List