If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
Manufacturer (12)
Mounting Feature (2)
Multilayer (3)
Negative Tolerance (9)
-
Positive Tolerance (10)
-
Rated (DC) Voltage (URdc) (18)
-
Size Code (22)
Temperature Characteristics Code (16)
-
-
-
-
-
-
-
Capacitance: 0.1

1 - 20 of 18,497 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Positive Tolerance Size Code Temperature Characteristics Code Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Manufacturer Series Series Temperature Coefficient JESD-609 Code Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Ihs Manufacturer
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
VJ0805Y104KXAMT
Vishay Vitramon
$0.1618
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 VISHAY - VJ0805Y104KXAMT - CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0805
VJ1206Y104KXBMT
Vishay Vitramon
$0.2224
Yes Yes Active 100 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 Kondensator aus mehreren Keramikschichten MLCC - SMD/SMT .1uF 100volts 10%
VJ1206Y104KXAMT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 VISHAY - VJ1206Y104KXAMT - CAP, 0.1µF, 50V, 10%, X7R, 1206
VJ1206Y104KBBAT4X
Vishay Vitramon
$0.6147
Yes Yes Active 100 nF 100 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.35 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF 100volts 10%
VJ1206Y104MXBMT
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 100 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 100volts X7R 20%
VJ0805Y104KXAAR
Vishay Vitramon
$0.1621
Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC 0805 , 0805 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.1uF 50volts X7R 10%
VJ1812Y104KXEAT5Z
Vishay Vitramon
$1.4441
Yes Yes Active 100 nF 500 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 compliant EAR99 8532.24.00.20
VJ1812Y104KXCAT
Vishay Vitramon
$0.6028
Yes Yes Active 100 nF 200 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 compliant EAR99 8532.24.00.20
VJ1210Y104KXCAT
Vishay Vitramon
$0.2914
Yes Yes Active 100 nF 200 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC 1210 , 1210 compliant EAR99 8532.24.00.20
VJ1825Y104KXEAT
Vishay Vitramon
$0.6368
Yes Yes Active 100 nF 500 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 2.18 mm 4.5 mm 6.4 mm VISHAY INTERTECHNOLOGY INC 1825 , 1825 compliant EAR99 8532.24.00.20
VJ1210Y104KXAAT
Vishay Vitramon
$0.2463
Yes Yes Active 100 nF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC 1210 , 1210 compliant EAR99 8532.24.00.20 Cap Ceramic 0.1uF 50V X7R 10% SMD 1210 150C T/R
VJ1812Y104KXEAT
Vishay Vitramon
$0.4804
Yes Yes Active 100 nF 500 V 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 compliant EAR99 8532.24.00.20
VJ1210Y104KXBAT
Vishay Vitramon
$0.2463
Yes Yes Active 100 nF 100 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC 1210 , 1210 compliant EAR99 8532.24.00.20 ic
VJ1210Y104KBBAT4X
Vishay Vitramon
$0.7586
Yes Yes Active 100 nF 100 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.35 mm 2.5 mm VISHAY INTERTECHNOLOGY INC 1210 , 1210 compliant EAR99 8532.24.00.20
VJ1825Y104KXCAT
Vishay Vitramon
$0.5316
Yes Yes Active 100 nF 200 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.18 mm 4.5 mm 6.4 mm VISHAY INTERTECHNOLOGY INC 1825 , 1825 compliant EAR99 8532.24.00.20
VJ2220Y104KXEAT
Vishay Vitramon
$0.8006
Yes Yes Active 100 nF 500 V 10 % 2220 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN (SN) - WITH NICKEL (NI) BARRIER WRAPAROUND 2.18 mm 5.59 mm 5.08 mm VISHAY INTERTECHNOLOGY INC 2220 , 2220 compliant EAR99 8532.24.00.20
VJ1206Y104JXAMT
Vishay Vitramon
$0.3273
Yes Yes Active 100 nF 50 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 Vishay VJ1206 series Capacitor Chips
VJ1206Y104KXAAT
Vishay Vitramon
$0.1675
Yes Yes Active 100 nF 50 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20 Multilayer Ceramic Capacitors MLCC - SMD/SMT .1uF 50volts 10%
VJ1825Y104KBBAT4X
Vishay Vitramon
$1.6213
Yes Yes Active 100 nF 100 V 10 % 1825 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.65 mm 6.4 mm VISHAY INTERTECHNOLOGY INC 1825 , 1825 compliant EAR99 8532.24.00.20
VJ1206Y104MXAMC
Vishay Vitramon
Check for Price
Yes Yes Active 100 nF 50 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ VJ COMMERCIAL SERIES 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.7 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC 1206 , 1206 compliant EAR99 8532.24.00.20

Add to list:
Create New List