Filter Your Search
1 - 10 of 3,836,529 results
|
AQ0603JRNPO9BN100
YAGEO Corporation
|
$0.0495 | Active | 10 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA3E2C0G1H331J080AE
TDK Corporation
|
$0.0464 | Active | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2C0G1H222J080AE
TDK Corporation
|
$0.0573 | Active | 2.2 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
AQ0603JRNPO9BN470
YAGEO Corporation
|
$0.0495 | Active | 47 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
CL10B561KC8WPNC
Samsung Electro-Mechanics
|
$0.0236 | Yes | Active | 560 pF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||
|
AQ0603BRNPO9BN1R0
YAGEO Corporation
|
$0.0495 | Active | 1 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 | |||||
|
CGA3E2C0G1H152J080AE
TDK Corporation
|
$0.0566 | Active | 1.5 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2C0G1H272J080AE
TDK Corporation
|
$0.0634 | Active | 2.7 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
CGA3E2C0G1H332J080AE
TDK Corporation
|
$0.0477 | Active | 3.3 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | unknown | EAR99 | 8532.24.00.20 | TDK | |||
|
AQ0603BRNPO9BN3R0
YAGEO Corporation
|
$0.0776 | Active | 3 pF | 50 V | 3.3333 % | 0603 | C0G | 3.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , | compliant | EAR99 | 8532.24.00.20 |