Parametric results for: Ceramic Capacitors

Filter Your Search

11 - 20 of 86,207,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
ATC800A220FW250XT
American Technical Ceramics Corp
Check for Price No No Transferred 22 pF 250 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 not_compliant EAR99 8532.24.00.20
GMC57CG180J63NTLF
Cal-Chip Electronics
Check for Price Yes Obsolete 18 pF 63 V 5 % 2225 C0G 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.8 mm 5.7 mm 6.3 mm CAL-CHIP ELECTRONICS INC , 2225 compliant EAR99
1825N221M152YTM
Knowles Capacitors
Check for Price No Active 220 pF 1.5 kV 20 % 1825 C0G 20 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 not_compliant EAR99
1825N682Z101PTM
Knowles Capacitors
Check for Price No Active 6.8 nF 100 V 80 % 1825 C0G 20 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99
1825N390G102NTM
Knowles Capacitors
Check for Price Yes Active 39 pF 1 kV 2 % 1825 C0G 2 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99
1825N101F201NT
Knowles Capacitors
Check for Price No Active 100 pF 200 V 1 % 1825 C0G 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99
1825N331Z202NTM
Knowles Capacitors
Check for Price Yes Active 330 pF 2 kV 80 % 1825 C0G 20 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Matte Tin (Sn) - with Nickel (Ni) barrier 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99
1825N680F302PT
Knowles Capacitors
Check for Price Yes Active 68 pF 3 kV 1 % 1825 C0G 1 % CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR Palladium/Silver (Pd/Ag) 2.03 mm 4.57 mm 6.35 mm KNOWLES PRECISION DEVICES , 1825 compliant EAR99
2221N471P152PTM
Knowles Capacitors
Check for Price Yes Active 470 pF 1.5 kV 100 % 2221 C0G Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR Palladium/Silver (Pd/Ag) 2.03 mm 5.59 mm 5.33 mm KNOWLES PRECISION DEVICES , 2221 compliant EAR99
2221N471P152YT
Knowles Capacitors
Check for Price No Active 470 pF 1.5 kV 100 % 2221 C0G Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 2.03 mm 5.59 mm 5.33 mm KNOWLES PRECISION DEVICES , 2221 not_compliant EAR99