Filter Your Search
31 - 40 of 86,207,529 results
|
CL31C6R8FBCGNNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 6.8 pF | 50 V | 1 % | 1206 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
CL31CR56CBCNLNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 0.56 pF | 50 V | 44.6429 % | 1206 | C0G | 44.6429 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
CL10B682KC8GLNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL10(X7R,100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | SAMSUNG ELECTRO-MECHANICS | , 0603 | compliant | EAR99 | ||
|
AQ115A101KA7RE
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 pF | 50 V | 10 % | 0606 | 10 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Silver/Nickel/Gold (Ag/Ni/Au) | 508 µm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | |||||
|
CL21B682KEFNNNP
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 6.8 nF | 250 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL21(X7R,250V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | , 0805 | compliant | EAR99 | ||
|
CL31B682JCCGLNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 6.8 nF | 100 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
CL31B273MEFGNNL
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 27 nF | 250 V | 20 % | 1206 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.25 mm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | |||
|
0402J2004P30HQB
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 pF | 200 V | 1.1628 % | 0402 | 1.1628 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 1 mm | 500 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | |||||||
|
0402Y050P600HQB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 50 V | 8.3333 % | 0402 | 8.3333 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 600 µm | 1 mm | 500 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | |||||||
|
0505H1505P60CQB
Knowles Capacitors
|
Check for Price | No | Obsolete | 5.6 pF | 150 V | 4.4643 % | 0606 | 4.4643 % | CERAMIC | CERAMIC CAPACITOR | SIZE(HIGH Q) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0606 | compliant | EAR99 |