Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: 200bxa100m18x20

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Leakage Current
Series
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
200BXA100M18X20
Rubycon Corporation
$0.9922 Yes Yes Obsolete 100 µF 200 V 1.12 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR BXA 900 µA BXA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Tin (Sn) 7.5 mm WIRE 18 mm 20 mm , compliant EAR99 8532.22.00.20

Add to list: