Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Size Code: 2020

1 - 20 of 1,235,657 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Temperature Characteristics Code
Polarity Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Series
Tan Delta
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
YTEOL
HTS Code
MAL215375229E3
Vishay Intertechnologies
$0.4452 Yes Yes Active 22 µF 16 V 28 mA 20 % 2020 4 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES MATTE TIN FLAT 5.3 mm 5 mm 5 mm , 2020 compliant EAR99 7.5
C320C302JCG5TA
KEMET Corporation
$0.9881 Yes Yes Active 3 nF 500 V 5 % 2020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C332KDR5TA
KEMET Corporation
$0.7865 Yes Yes Active 3.3 nF 1 kV 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 7.15 8532.24.00.60
C322C473KCR5TA
KEMET Corporation
$0.8169 Yes Yes Active 47 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C323C103MCR5TA
KEMET Corporation
$0.4356 Yes Yes Active 10 nF 500 V 20 % 2020 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 8.13 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C321C101JCG5TA
KEMET Corporation
$0.9272 Yes Yes Active 100 pF 500 V 5 % 2020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
MAL215370109E3
Vishay Intertechnologies
$0.4452 Yes Yes Active 10 µF 35 V 23 mA 20 % 2020 4 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 3.5 µA 0.13 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, BLISTER, 15 INCH YES MATTE TIN FLAT 5.3 mm 5 mm 5 mm , 2020 compliant EAR99 7.75
SK017C153KAR
Kyocera AVX Components
$5.4994 Yes Yes Active 15 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 5.08 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.2
C322C223KCR5TA
KEMET Corporation
$0.8843 Yes Yes Active 22 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C103KCR5TA
KEMET Corporation
$0.4620 Yes Yes Active 10 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C102KFR5TA7301
KEMET Corporation
$0.9813 Yes Yes Active 1 nF 1.5 kV 10 % 2020 X7R 10 % CERAMIC CERAMIC CAPACITOR C(SIZE)C-GOLDMAX 15% ppm/°C e3 125 °C -55 °C 2 Radial TR Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm 6.6 mm 5.08 mm 5.08 mm , 2020 compliant 6.55
SK017C102KAR
Kyocera AVX Components
$5.4994 Yes Yes Active 1 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 5.08 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.2
C322C220KCR5TA
KEMET Corporation
$0.6302 Yes Yes Active 22 pF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C152KGR5TA
KEMET Corporation
$0.4711 Yes Yes Active 1.5 nF 2 kV 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 7.3 8532.24.00.60
C322C470KCR5TA
KEMET Corporation
$0.6361 Yes Yes Active 47 pF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C333KCR5TA
KEMET Corporation
$0.8780 Yes Yes Active 33 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.1 8532.24.00.60
C322C621JDG5TA
KEMET Corporation
$0.9980 Yes Yes Active 620 pF 1 kV 5 % 2020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.35 8532.24.00.60
SK017C103KAR
Kyocera AVX Components
$5.5315 Yes Yes Active 10 nF 500 V 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 5.08 mm WIRE 5.08 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 6.2
C322C102KDR5TA
KEMET Corporation
$0.7158 Yes Yes Active 1 nF 1 kV 10 % 2020 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 7.15 8532.24.00.60
C320C162JDG5TA
KEMET Corporation
$1.0478 Yes Yes Active 1.6 nF 1 kV 5 % 2020 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 6.6 mm 5.08 mm 5.08 mm , 2020 compliant EAR99 7.15 8532.24.00.60

Add to list: