Filter Your Search
31 - 40 of 1,208,318 results
|
2020RN121K160C
Knowles Capacitors
|
Check for Price | Yes | Active | 120 pF | 16 V | 10 % | 2020 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020RN681J201KTM
Knowles Capacitors
|
Check for Price | Yes | Active | 680 pF | 200 V | 5 % | 2020 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||
|
2020RN680M301SWM
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 300 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||
|
2020RN391J301C
Knowles Capacitors
|
Check for Price | Yes | Active | 390 pF | 300 V | 5 % | 2020 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020RN181F401CWM
Knowles Capacitors
|
Check for Price | Yes | Active | 180 pF | 400 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020RN102F501KT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 500 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||
|
2020RN680F501NG
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 500 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020RN121F801NW
Knowles Capacitors
|
Check for Price | Yes | Active | 120 pF | 800 V | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||
|
2020RN271M801K
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 800 V | 20 % | 2020 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 | |||||
|
2020RN392F102STM
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 nF | 1 kV | 1 % | 2020 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | SIZE(COG)COMMERCIAL | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 4.57 mm | 5.08 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2020 | compliant | EAR99 |