Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 7114

1 - 10 of 317 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
223878711425
YAGEO Corporation
Check for Price Yes Active 15 pF 16 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223891711424
YAGEO Corporation
Check for Price Yes Active 12 pF 25 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223891711445
YAGEO Corporation
Check for Price Yes Active 470 pF 25 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223878711434
YAGEO Corporation
Check for Price Yes Active 68 pF 16 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223878711423
YAGEO Corporation
Check for Price Yes Active 10 pF 16 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223891711426
YAGEO Corporation
Check for Price Yes Active 18 pF 25 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223878711443
YAGEO Corporation
Check for Price Yes Yes Active 330 pF 16 V 2 % 0402 C0H 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm , 0402 compliant EAR99
223891711432
YAGEO Corporation
Check for Price Yes Active 47 pF 25 V 2 % 0402 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm 1 mm 500 µm , 0402 compliant EAR99
223878711442
YAGEO Corporation
Check for Price Yes Yes Active 270 pF 16 V 2 % 0402 CH 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 60ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm , 0402 compliant EAR99
223886711471
YAGEO Corporation
Check for Price Yes Active 470 pF 50 V 0603 NP0 CERAMIC CERAMIC CAPACITOR Available on Request CLASS 1,NP0,50V e3 125 °C -55 °C 2 SMT Tape, Paper Matte Tin (Sn) - with Nickel (Ni) barrier 870 µm 1.6 mm 800 µm , 0603 compliant EAR99

Add to list: