Filter Your Search
21 - 30 of 155 results
|
223878711442
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 270 pF | 16 V | 2 % | 0402 | CH | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
223878711445
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 16 V | 2 % | 0402 | CH | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
223878711427
YAGEO Corporation
|
Check for Price | Yes | Active | 22 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223891711436
YAGEO Corporation
|
Check for Price | Yes | Active | 100 pF | 25 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223891711425
YAGEO Corporation
|
Check for Price | Yes | Active | 15 pF | 25 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223891711443
YAGEO Corporation
|
Check for Price | Yes | Active | 330 pF | 25 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223878711429
YAGEO Corporation
|
Check for Price | Yes | Active | 33 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
222286711471
YAGEO Corporation
|
Check for Price | Yes | Active | 470 pF | 50 V | 0603 | NP0 | CERAMIC | CERAMIC CAPACITOR | Available on Request | e3 | 125 °C | -55 °C | 2 | SMT | Blister Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 870 µm | 1.6 mm | 800 µm | YAGEO CORP | , 0603 | compliant | EAR99 | |||||||||||||
|
223878711426
YAGEO Corporation
|
Check for Price | Yes | Active | 18 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | ||||||||||
|
223878711436
YAGEO Corporation
|
Check for Price | Yes | Active | 100 pF | 16 V | 2 % | 0402 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 |