Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: c0402c104k4rac7867

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Source Content uid
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
C0402C104K4RAC7867
KEMET Corporation
Check for Price Yes Yes Active 100 nF 16 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm C0402C104K4RAC7867 0402 , 0402 compliant EAR99 8532.24.00.20 2021-12-31 06:28:41 6.95

Add to list: