Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: c052t272k1x5cp

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
C052T272K1X5CP
KEMET Corporation
$1.9559 No No Active 2.7 nF 100 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 5.973 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99 8532.24.00.60
C052T272K1X5CP7301
KEMET Corporation
Check for Price No Active 2.7 nF 100 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 12 INCH NO Tin/Lead (Sn60Pb40) 5.08 mm WIRE 5.973 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99
C052T272K1X5CP7303
KEMET Corporation
Check for Price No Active 2.7 nF 100 V 10 % 1909 X7R 10 % CERAMIC CERAMIC CAPACITOR C056 C(SIZE)T 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 Radial TR Tin/Lead (Sn60Pb40) 5.08 mm 5.973 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99

Add to list: