Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: cdv30ff752jo3

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
CDV30FF752JO3
Cornell Dubilier Electronics Inc
$32.4675 No No Active 7.5 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO 11.1 mm WIRE 22.6 mm 20.6 mm 9.4 mm , unknown EAR99 8532.29.00.20 5.32
CDV30FF752JO3F
Cornell Dubilier Electronics Inc
$29.1837 Yes Yes Active 7.5 nF 1 kV 5 % 5 % THROUGH HOLE MOUNT MICA MICA CAPACITOR 0/+70ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) - with Nickel (Ni) barrier 11.1 mm WIRE 22.6 mm 20.6 mm 9.4 mm , compliant EAR99 8532.29.00.20 5.32

Add to list: