Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Capacitance (1)
Dielectric Material (1)
Manufacturer (1)
Mounting Feature (1)
Multilayer (1)
Negative Tolerance (1)
Positive Tolerance (1)
Rated (DC) Voltage (URdc) (1)
Size Code (1)
Temperature Characteristics Code (1)
Manufacturer Part Number: cga5l3x8r1h684k160ab

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Capacitance Rated (DC) Voltage (URdc) Positive Tolerance Size Code Temperature Characteristics Code Negative Tolerance Mounting Feature Multilayer Dielectric Material Capacitor Type Temperature Coefficient JESD-609 Code Reference Standard Operating Temperature-Max Operating Temperature-Min Number of Terminals Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Shape Height Length Width Package Description
Reach Compliance Code
ECCN Code
Factory Lead Time
CGA5L3X8R1H684K160AB
TDK Corporation of America
$0.3900
Yes Yes Active 680 nF 50 V 10 % 1206 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm , 1206 compliant EAR99 20 Weeks

Add to list:
Create New List