Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: cl10a475kp8nnnc

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Tan Delta
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Source Content uid
Part Package Code
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
YTEOL
CL10A475KP8NNNC
Samsung Electro-Mechanics
$0.0111 Yes Yes Active 4.7 µF 10 V 10 % 0603 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm CL10A475KP8NNNC 0603 , 0603 compliant Mainland China, Philippines, South Korea EAR99 6.95

Add to list: