Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
Manufacturer Part Number: ct31

1 - 10 of 488 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Series
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
CT316X5R475K16AT
KYOCERA Corporation
Check for Price Yes Active 4.7 µF 16 V 10 % 1206 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CT CT 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) WRAPAROUND 1 mm 3.2 mm 1.6 mm , 1206 compliant EAR99
CT316X5R225J16KL
KYOCERA Corporation
Check for Price Yes Active 2.2 µF 16 V 5 % 1206 X5R 5 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 13 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R155J25KL
KYOCERA Corporation
Check for Price Yes Active 1.5 µF 25 V 5 % 1206 X5R 5 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 13 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R106M10AT095
KYOCERA Corporation
Check for Price Yes Active 10 µF 10 V 20 % 1206 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 7 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R106M06KT095
KYOCERA Corporation
Check for Price Yes Active 10 µF 6.3 V 20 % 1206 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 7 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R155J16KL
KYOCERA Corporation
Check for Price Yes Active 1.5 µF 16 V 5 % 1206 X5R 5 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 13 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R105K16KT
KYOCERA Corporation
Check for Price Yes Active 1 µF 16 V 10 % 1206 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 7 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R225M16AT
KYOCERA Corporation
Check for Price Yes Active 2.2 µF 16 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR CT CT 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) WRAPAROUND 950 µm 3.2 mm 1.6 mm , 1206 compliant EAR99
CT316X5R335K25AT
KYOCERA Corporation
Check for Price Yes Active 3.3 µF 25 V 10 % 1206 X5R 10 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 7 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99
CT316X5R155M10KL
KYOCERA Corporation
Check for Price Yes Active 1.5 µF 10 V 20 % 1206 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR CT 15% ppm/°C 85 °C -55 °C 2 SMT TR, 13 Inch 950 µm 3.2 mm 1.6 mm , 1206 unknown EAR99

Add to list: