Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cz0*

1 - 20 of 15,763 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Temperature Characteristics Code
Polarity Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Leakage Current
Rated (AC) Voltage (URac)
Series
Tan Delta
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
GRM1885C1H3R9CZ01D
Murata Manufacturing Co Ltd
$0.0411 Yes Yes Obsolete 3.9 pF 50 V 6.4103 % 0603 C0G 6.4103 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm , 0603 unknown EAR99
GRM1885C1H2R2CZ01D
Murata Manufacturing Co Ltd
$0.0388 Yes Yes Obsolete 2.2 pF 50 V 11.3636 % 0603 C0G 11.3636 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm , 0603 unknown EAR99
GRM1555C1H2R2CZ01D
Murata Manufacturing Co Ltd
$0.0231 Yes Yes Obsolete 2.2 pF 50 V 11.3636 % 0402 C0G 11.3636 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm , 0402 unknown EAR99
CZ010M1000RSG-1010
YAGEO Corporation
Check for Price Yes Yes Obsolete 1 mF 10 V 670 mA 20 % 4741 300 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CZ 100 µA CZ 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR YES FLAT 10.5 mm 12 mm 10.3 mm , 4741 compliant EAR99
FDFDD631U223KCACZ0
Nippon Chemi-con Corporation
Check for Price Yes Yes Active 22 nF 630 V 10 % 5122 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR DFDD RATED AC VOLTAGE(V):250 125 V DFDD e6 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Bismuth (Sn/Bi) 10 mm WIRE 10.5 mm 13 mm 5.5 mm , 5122 unknown EAR99 8532.25.00.70 7.05
CZ006M0047RSC-0505
YAGEO Corporation
Check for Price Yes Yes Obsolete 47 µF 6.3 V 95 mA 20 % 2621 2.6 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR CZ 3 µA CZ 105 °C -40 °C 2 CYLINDRICAL PACKAGE SMT TR YES FLAT 5.4 mm 6.5 mm 5.3 mm , 2621 compliant EAR99
337ACZ025M
Cornell Dubilier Electronics Inc
Check for Price Yes Active 330 µF 25 V 300 mA 20 % 3933 703.3 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 82.5 µA 0.14 105 °C -55 °C 2 SMT YES FLAT 8 mm 10.2 mm 9.9 mm 8.3 mm , 3933 unknown EAR99 7.5
107ACZ050MLL
Cornell Dubilier Electronics Inc
Check for Price Yes Active 100 µF 50 V 350 mA 20 % 4641 1.9894 Ω POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 50 µA 0.12 105 °C -55 °C 2 SMT YES FLAT 10 mm 10.2 mm 11.6 mm 10.3 mm , 4641 unknown EAR99 7.58
1778322K2FCZ0
Vishay Intertechnologies
Check for Price Yes Active 22 nF 630 V 10 % 6920 10 % POLYPROPYLENE FILM CAPACITOR 310 V F1778-2 X2 110 °C -55 °C 2 Radial Tape 15 mm 11 mm 17.5 mm 5 mm , 6920 unknown EAR99 8532.25.00.80 7.2
F1778247K2DCZ0
Vishay Intertechnologies
Check for Price Yes Active 4.7 nF 630 V 10 % 4916 10 % POLYPROPYLENE FILM CAPACITOR F1778X2 310 V F1778X2 e3 110 °C -55 °C 2 Radial Tape Matte Tin (Sn) - with Nickel (Ni) barrier 10 mm 10 mm 12.5 mm 4 mm , 4916 compliant EAR99 8532.25.00.80 7.18
1778310M2FCZ0
Vishay Intertechnologies
Check for Price Yes Active 10 nF 630 V 20 % 6920 20 % POLYPROPYLENE FILM CAPACITOR 310 V F1778-2 X2 110 °C -55 °C 2 Radial Tape 15 mm 11 mm 17.5 mm 5 mm , 6920 unknown EAR99 8532.25.00.80 7.2
F1778310K2CCZ0
Vishay Intertechnologies
Check for Price Yes Active 10 nF 630 V 10 % 3916 10 % POLYPROPYLENE FILM CAPACITOR F1778X2 310 V F1778X2 e3 110 °C -55 °C 2 Radial Tape Matte Tin (Sn) - with Nickel (Ni) barrier 7.5 mm 9 mm 10 mm 4 mm , 3916 compliant EAR99 8532.25.00.80 7.18
1778415J2ICZ0
Vishay Intertechnologies
Check for Price Yes Active 150 nF 630 V 5 % 5 % POLYPROPYLENE FILM CAPACITOR 310 V F1778-2 X2 110 °C -55 °C 2 Radial Tape 22.5 mm 15.5 mm 26 mm 6 mm , unknown EAR99 8532.25.00.80 7.05
F1778368K3FCZ0
Vishay Intertechnologies
Check for Price Yes Active 68 nF 630 V 10 % 6920 10 % POLYPROPYLENE FILM CAPACITOR F1778X2 310 V F1778X2 e3 110 °C -55 °C 2 Radial Tape Matte Tin (Sn) - with Nickel (Ni) barrier 15 mm 11 mm 17.5 mm 5 mm , 6920 compliant EAR99 8532.25.00.80 7.2
F1778415J3FCZ0
Vishay Intertechnologies
Check for Price Yes Active 150 nF 630 V 5 % 6924 5 % POLYPROPYLENE FILM CAPACITOR 310 V F1778X2 110 °C -55 °C 2 Radial Tape 15 mm 12 mm 17.5 mm 6 mm , 6924 compliant EAR99 8532.25.00.80 7.2
F1778510K2ICZ0
Vishay Intertechnologies
Check for Price Yes Active 1 µF 630 V 10 % 10 % POLYPROPYLENE FILM CAPACITOR F1778X2 310 V F1778X2 e3 110 °C -55 °C 2 Radial Tape Matte Tin (Sn) - with Nickel (Ni) barrier 22.5 mm 22 mm 26 mm 12 mm , compliant EAR99 8532.25.00.80 7.05
1778522J2PCZ0
Vishay Intertechnologies
Check for Price Yes Active 2.2 µF 630 V 5 % 5 % POLYPROPYLENE FILM CAPACITOR 310 V F1778-2 X2 110 °C -55 °C 2 Radial Tape 37.5 mm 24.5 mm 41.5 mm 14.5 mm , unknown EAR99 8532.25.00.80 7.05
1778410K2FCZ0
Vishay Intertechnologies
Check for Price Yes Active 100 nF 630 V 10 % 6920 10 % POLYPROPYLENE FILM CAPACITOR 310 V F1778-2 X2 110 °C -55 °C 2 Radial Tape 15 mm 11 mm 17.5 mm 5 mm , 6920 unknown EAR99 8532.25.00.80 7.2
FDTDZ251U105KCACZ0
Nippon Chemi-con Corporation
Check for Price Yes Yes Active 1 µF 250 V 10 % 10 % THROUGH HOLE MOUNT FILM CAPACITOR 125 V e6 105 °C -40 °C 2 RECTANGULAR PACKAGE NO Tin/Bismuth (Sn/Bi) WIRE , unknown EAR99 8532.25.00.70 6.95
F1778422K0ICZ0
Vishay Intertechnologies
Check for Price Yes Active FILM CAPACITOR F1778X2 e3 2 Matte Tin (Sn) - with Nickel (Ni) barrier , unknown EAR99 8532.25.00.80

Add to list: