Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: eeefp1v221ap,fp1

1 - 10 of 13,825 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
EEEFP1V221AP
Panasonic Electronic Components
$0.4735 Yes Yes Active 220 µF 35 V 552.5 mA 20 % 3333 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 77 µA 0.12 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin/Bismuth (Sn/Bi) WIRE 8 mm 10.2 mm 8.3 mm 8.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20
EEUFP1E681
Panasonic Electronic Components
$0.4616 Yes Active 680 µF 25 V 1.625 A 20 % 68 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 170 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 10 mm 16 mm RADIAL LEADED compliant EAR99 8532.22.00.20
EEEFP1E471AP
Panasonic Electronic Components
$0.5122 Yes Yes Active 470 µF 25 V 773.5 mA 20 % 4141 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 117.5 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin (Sn) WIRE 10 mm 10.2 mm 10.3 mm 10.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20
EEEFP1E151AP
Panasonic Electronic Components
$0.5616 Yes Yes Active 150 µF 25 V 552.5 mA 20 % 3333 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 37.5 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin (Sn) WIRE 8 mm 10.2 mm 8.3 mm 8.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20
EEEFP1E471AV
Panasonic Electronic Components
$1.1049 Yes Active 470 µF 25 V 773.5 mA 20 % 4141 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 117.5 µA 0.14 AEC-Q200 105 °C -55 °C 2 SMT TR, 15 INCH YES WIRE 10 mm 10.5 mm 10.3 mm 10.3 mm , 4141 compliant EAR99 8532.22.00.20
EEEFP1A681AP
Panasonic Electronic Components
$0.5033 Yes Yes Active 680 µF 10 V 595 mA 20 % 3333 80 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 68 µA 0.19 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin (Sn) WIRE 8 mm 10.2 mm 8.3 mm 8.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20
EEUFP1E202
Panasonic Electronic Components
$1.0940 Yes Active 2 mF 25 V 3 A 20 % 30 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 500 µA 0.16 e3 AEC-Q200 105 °C -55 °C 2 Radial BULK NO Tin (Sn) 5 mm WIRE 12.5 mm 25 mm RADIAL LEADED compliant EAR99 8532.22.00.20
EEEFP1C681AP
Panasonic Electronic Components
$0.5697 Yes Yes Active 680 µF 16 V 833 mA 20 % 4141 60 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 108.8 µA 0.16 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES Tin (Sn) WIRE 10 mm 10.2 mm 10.3 mm 10.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20
EEUFP1V102B
Panasonic Electronic Components
$1.1266 Yes Active 1 mF 35 V 2.1125 A 20 % 38 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 350 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 12.5 mm 20 mm RADIAL LEADED compliant EAR99 8532.22.00.20
EEEFP1E100AR
Panasonic Electronic Components
$0.1343 Yes Yes Active 10 µF 25 V 104 mA 20 % 1717 850 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 3 µA 0.14 e6 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TR, 15 INCH YES TIN BISMUTH WIRE 4 mm 5.8 mm 4.3 mm 4.3 mm ROHS COMPLIANT compliant EAR99 8532.22.00.20

Add to list: