Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: eeuee2d101s

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
EEUEE2D101S
Panasonic Electronic Components
$1.0515 Yes Yes Active 100 µF 200 V 666 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.21 mA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 7.5 mm WIRE 18 mm 20 mm , compliant Japan, Malaysia EAR99 8532.22.00.20 7.03
EEUEE2D101SB
Panasonic Electronic Components
Check for Price Yes Active 100 µF 200 V 666 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.21 mA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 7.5 mm WIRE 18 mm 20 mm , compliant Japan, Malaysia EAR99 8532.22.00.20 7.03

Add to list: