Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: elg3

1 - 10 of 260 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Pitch
Terminal Shape
Diameter
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
ELG337M400AT3AA
KEMET Corporation
$4.6728 Yes Active 330 µF 400 V 1.35 A 20 % 195 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 35 mm 35 mm , compliant EAR99 8532.22.00.40
ELG339M025AT6AA
KEMET Corporation
$5.4622 Yes Active 33 mF 25 V 5.4 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.89 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 35 mm 50 mm , compliant EAR99 8532.22.00.40
ELG397M400AS4AA
KEMET Corporation
$5.4915 Yes Active 390 µF 400 V 1.55 A 20 % 165 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 30 mm 40 mm , compliant EAR99 8532.22.00.40
ELG337M450AS6AA
KEMET Corporation
$5.8894 Yes Active 330 µF 450 V 1.4 A 20 % 214 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 30 mm 50 mm , compliant EAR99 8532.22.00.40
ELG397M200AQ2AA
KEMET Corporation
$2.1516 Yes Active 390 µF 200 V 1.3 A 20 % 180 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.1 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 22 mm 30 mm , compliant EAR99 8532.22.00.40
ELG337M250AQ3AA
KEMET Corporation
$2.5717 Yes Active 330 µF 250 V 1.25 A 20 % 219 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.1 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 22 mm 35 mm , compliant EAR99 8532.22.00.40
ELG397M450AT5AA
KEMET Corporation
$8.5813 Yes Active 390 µF 450 V 1.55 A 20 % 180 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 35 mm 45 mm , compliant EAR99 8532.22.00.40
ELG338M100AT4AA
KEMET Corporation
$4.5819 Yes Active 3.3 mF 100 V 3.25 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.21 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 35 mm 40 mm , compliant EAR99 8532.22.00.40
ELG338M050AQ3AA
KEMET Corporation
$2.0060 Yes Active 3.3 mF 50 V 1.95 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.26 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 22 mm 35 mm , compliant EAR99 8532.22.00.40
ELG338M050AR2AA
KEMET Corporation
$1.5419 Yes Active 3.3 mF 50 V 1.85 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.26 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Box NO 10 mm SNAP-IN 25 mm 30 mm , compliant EAR99 8532.22.00.40

Add to list: