Parametric results for: ELG3-1890N521 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 261 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: elg3 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ELG337M450AS6AA
KEMET Corporation
$4.2695 Yes Active 330 µF 450 V 1.4 A 20 % 804 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.2 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 30 mm 50 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG337M200AQ2AA
KEMET Corporation
$2.5968 Yes Active 330 µF 200 V 1.2 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG337M400AT3AA
KEMET Corporation
$4.0265 Yes Active 330 µF 400 V 1.35 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 35 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG339M025AT6AA
KEMET Corporation
$4.8023 Yes Active 33 mF 25 V 5.4 A 20 % 18 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.45 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 50 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M400AS4AA
KEMET Corporation
$5.6512 Yes Active 390 µF 400 V 1.35 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 30 mm 40 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG338M035AQ1AA
KEMET Corporation
$1.5368 Yes Active 3.3 mF 35 V 1.4 A 20 % 141 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.3 mA 0.35 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 22 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M200AQ2AA
KEMET Corporation
$2.2243 Yes Active 390 µF 200 V 1.3 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M200AR1AA
KEMET Corporation
$1.9446 Yes Active 390 µF 200 V 1.3 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 25 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M450AT5AA
KEMET Corporation
$8.9778 Yes Active 390 µF 450 V 1.55 A 20 % 680 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.2 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 35 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG398M100AT5AA
KEMET Corporation
$6.4386 Yes Active 3.9 mF 100 V 3.7 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET