Filter Your Search
31 - 40 of 261 results
|
ELG338M063AS2AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 63 V | 2.25 A | 20 % | 101 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG398M080AT3AA
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 mF | 80 V | 3 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||
|
ELG337M350AS4AA
KEMET Corporation
|
Check for Price | Yes | Active | 330 µF | 350 V | 1.35 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG338M080AS4AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 80 V | 2.7 A | 20 % | 101 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 30 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG338M080AT2AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.3 mF | 80 V | 2.55 A | 20 % | 101 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.25 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 35 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG397M160AR1AA
KEMET Corporation
|
Check for Price | Yes | Active | 390 µF | 160 V | 1.3 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 25 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG337M350AT3AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 350 V | 1.35 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3 mA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ELG398M050AQ4AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 mF | 50 V | 2.15 A | 20 % | 102 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 22 mm | 40 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||||
|
ELG398M050AR3AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 mF | 50 V | 2.2 A | 20 % | 102 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | SNAP-IN | 25 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
ELG397M450AT5AV
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 390 µF | 450 V | 1.55 A | 20 % | 680 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 45 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 |