Parametric results for: ELG3-1890P521 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 261 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: elg3 Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
ELG338M050AQ3AV
KEMET Corporation
Check for Price Yes Yes Active 3.3 mF 50 V 1.95 A 20 % 121 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 22 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG339M6R3AQ5AA
KEMET Corporation
Check for Price Yes Active 33 mF 6.3 V 2.9 A 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.6 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 22 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG397M250AQ5AA
KEMET Corporation
Check for Price Yes Active 390 µF 250 V 1.5 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG398M063AS3AV
KEMET Corporation
Check for Price Yes Yes Active 3.9 mF 63 V 2.55 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 30 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG399M6R3AR6AV
KEMET Corporation
Check for Price Yes Yes Active 39 mF 6.3 V 3.25 A 20 % 20 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.6 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 25 mm 50 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG397M250AQ5AA
Nissei Electric Co Ltd
Check for Price Yes Yes Transferred 390 µF 250 V 1.5 A 20 % 186 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ELG 1.9 mA 0.1 105 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NISSEI ELECTRIC CO LTD , unknown EAR99
ELG339M025AT6AV
KEMET Corporation
Check for Price Yes Yes Active 33 mF 25 V 5.4 A 20 % 18 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.45 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 35 mm 50 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG398M080AS5AA
KEMET Corporation
Check for Price Yes Active 3.9 mF 80 V 3 A 20 % 85 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 30 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG339M016AS5AA
KEMET Corporation
Check for Price Yes Active 33 mF 16 V 4.3 A 20 % 22 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.55 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 30 mm 45 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40
ELG337M200AR1AV
KEMET Corporation
Check for Price Yes Yes Active 330 µF 200 V 1.2 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 25 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40