Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: f221

1 - 10 of 16,852 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
Temperature Characteristics Code
Polarity Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Rated (AC) Voltage (URac)
Tan Delta
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
C4532C0G3F221K200KA
TDK Corporation
$0.4444 Yes Yes Active 220 pF 3 kV 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2 mm 4.5 mm 3.2 mm , 1812 compliant EAR99
F221K25Y5RN6UK5R
Vishay Intertechnologies
$0.1484 Yes Active 220 pF 1 kV 10 % Y5R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -30 °C 2 DISK PACKAGE Radial AMMO PACK NO Tin (Sn) - hot dipped 5 mm WIRE 6.5 mm 6.5 mm 4 mm , compliant EAR99
F221K25S3NN63J5R
Vishay Intertechnologies
$0.1180 Yes Active 220 pF 1 kV 10 % S3N 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -3300+/-2500ppm/Cel ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Tin (Sn) - hot dipped 5 mm WIRE 6.5 mm 6.5 mm 4 mm , compliant
F221K29S3NR63K7R
Vishay Intertechnologies
$0.1712 Yes Active 220 pF 3 kV 10 % S3N 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR -3300+/-2500ppm/Cel ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Tin (Sn) - hot dipped 7.5 mm WIRE 7.5 mm 7.5 mm 5.5 mm , compliant
LGU2F221MELA
Nichicon Corporation
$2.6983 Yes Yes Active 220 µF 315 V 1.04 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 780 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO MATTE TIN 10 mm SNAP-IN 25 mm 30 mm , compliant EAR99 8532.22.00
LGU2F221MELB
Nichicon Corporation
$2.6300 Yes Yes Active 220 µF 315 V 1.04 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 780 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO MATTE TIN 10 mm SNAP-IN 30 mm 25 mm , compliant EAR99 8532.22.00
GA352QR7GF221KW31L
Murata Manufacturing Co Ltd
$0.6381 Yes Yes Active 220 pF 10 % 2211 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1/Y2 250 V 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES TIN OVER NICKEL WRAPAROUND 1.5 mm 5.7 mm 2.8 mm , 2211 compliant EAR99
GA342DR7GF221KW02L
Murata Manufacturing Co Ltd
$0.4310 Yes Yes Active 220 pF 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 250 V 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES TIN OVER NICKEL WRAPAROUND 2 mm 4.5 mm 2 mm , 1808 compliant EAR99
MC22FF221J-F
Cornell Dubilier Electronics Inc
$3.5472 Yes Yes Active 220 pF 1 kV 5 % 2220 F 5 % SURFACE MOUNT Yes MICA MICA CAPACITOR 25+/-25ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN WRAPAROUND 2.01 mm 5.69 mm 5 mm , 2220 compliant EAR99 8532.29.00.20
LGU2F221MELY
Nichicon Corporation
$2.8070 Yes Yes Active 220 µF 315 V 1 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 780 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO MATTE TIN 10 mm SNAP-IN 20 mm 50 mm , compliant EAR99 8532.22.00

Add to list: