Filter Your Search
1 - 10 of 14,558 results
|
F221K25Y5RN6UK5R
Vishay Intertechnologies
|
$0.1295 | Yes | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | |||||||||
|
F221K29S3NR63K7R
Vishay Intertechnologies
|
$0.1645 | Yes | Active | 220 pF | 3 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||||||||
|
F221K25S3NN63J5R
Vishay Intertechnologies
|
$0.0877 | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||||||||
|
GA352QR7GF221KW31L
Murata Manufacturing Co Ltd
|
$0.3618 | Yes | Yes | Active | 220 pF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 5.7 mm | 2.8 mm | MURATA MANUFACTURING CO LTD | , 2211 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||||
|
GA342DR7GF221KW02L
Murata Manufacturing Co Ltd
|
$0.4310 | Yes | Yes | Active | 220 pF | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | 250 V | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||||||
|
C4532C0G3F221K200KA
TDK Corporation
|
$0.3953 | Yes | Yes | Active | 220 pF | 3 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
CGA8M1C0G3F221K200KA
TDK Corporation
|
$0.4437 | Yes | Yes | Active | 220 pF | 3 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||||||
|
DEBB33F221KCDB
Murata Manufacturing Co Ltd
|
$0.1479 | Yes | Yes | Obsolete | 220 pF | 3.15 kV | 10 % | 2024 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | BULK | NO | 7.5 mm | WIRE | 5 mm | 6 mm | 5 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2024 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics | ||||||||
|
C4532CH3F221K200KA
TDK Corporation
|
$0.4146 | Yes | Yes | End Of Life | 220 pF | 3 kV | 10 % | 1812 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
DEBB33F221KP3A
Murata Manufacturing Co Ltd
|
$0.1624 | Yes | Yes | Obsolete | 220 pF | 3.15 kV | 10 % | 2024 | B | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | DISK PACKAGE | RADIAL | AMMO PACK | NO | 7.5 mm | WIRE | 5 mm | 6 mm | 5 mm | 6 mm | MURATA MANUFACTURING CO LTD | , 2024 | compliant | EAR99 | 8532.23.00.60 | Murata Electronics |