Filter Your Search
21 - 30 of 14,558 results
|
F221K29Y5RP63L5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | |||||
|
F221K25Y5RN63K5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||||
|
F221K25S3NN6UL7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | AMMO PACK | NO | Tin (Sn) - hot dipped | 7.5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K29S3NR63L5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 3 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 7.5 mm | 7.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K29Y5RP6TK0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 10 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K25S3NN6TK5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K25Y5RN6TL6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 6.4 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K25Y5RN6TL5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) - hot dipped | 5 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221K25S3NN63K0R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300+/-2500ppm/Cel ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - hot dipped | 10 mm | WIRE | 6.5 mm | 6.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | |||||
|
F221M29Y5RP6TK5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 2 kV | 20 % | 3020 | Y5R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Tin (Sn) - hot dipped | 5 mm | 11.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3020 | unknown | EAR99 |