Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 120,139,924 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Source Content uid
Part Package Code
Package Description
Reach Compliance Code
ECCN Code
HTS Code
C0603C104K5RACTU
KEMET Corporation
$0.0316 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm C0603C104K5RACTU 0603 , 0603 compliant EAR99 8532.24.00.20
C0805C104K5RACTU
KEMET Corporation
$0.0418 Yes Yes Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm C0805C104K5RACTU 0805 , 0805 compliant EAR99 8532.24.00.20
C1005X7R1H104K050BB
TDK Corporation
$0.0391 Yes Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm , 0402 compliant EAR99
06035C103KAT2A
Kyocera AVX Components
$0.0285 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 900 µm 1.6 mm 810 µm 06035C103KAT2A 0603 , 0603 compliant EAR99
C0603C103K5RACTU
KEMET Corporation
$0.0517 Yes Yes Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm C0603C103K5RACTU 0603 , 0603 compliant EAR99 8532.24.00.20
GRM155R71E103KA01D
Murata Manufacturing Co Ltd
$0.0143 Yes Yes Not Recommended 10 nF 25 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm GRM155R71E103KA01D 0402 , 0402 compliant EAR99
C3216X5R1V226M160AC
TDK Corporation
$0.5204 Yes Yes Active 22 µF 35 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.6 mm 3.2 mm 1.6 mm , 1206 compliant EAR99
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
$0.0229 Yes Yes Obsolete 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 1.25 mm 2 mm 1.25 mm GRM21BR71H104KA01L 0805 , 0805 compliant EAR99
C0603C104K4RACTU
KEMET Corporation
$0.0505 Yes Yes Active 100 nF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm C0603C104K4RACTU 0603 , 0603 compliant EAR99 8532.24.00.20
GRM188R71H103KA01D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm GRM188R71H103KA01D 0603 , 0603 compliant EAR99

Add to list: