Parametric results for: GRM155C80J106ME11D under Ceramic Capacitors

Filter Your Search

41 - 50 of 86,207,529 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
0402B104K160CT
Fenghua (HK) Electronics Ltd
Check for Price Active 100 nF 16 V 10 % 0402 X7R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Tape, Paper 500 µm 1 mm 500 µm FENGHUA ADVANCED TECHNOLOGY unknown EAR99
C5750X7S2A106K230KB
TDK Corporation
$1.1513 Yes Yes Active 10 µF 100 V 10 % 2220 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 2.3 mm 5.7 mm 5 mm TDK CORP compliant EAR99 CHIP 8532.24.00.20 TDK
0402B103K500CT
Walsin Technology Corporation
$0.0068 Yes Yes Active 10 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP compliant EAR99 , 0402 8532.24.00.20 Walsin Technology Corporation
0402B104K500CT
Walsin Technology Corporation
$0.0268 Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Paper, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP compliant EAR99 CHIP 8532.24.00.20 Walsin Technology Corporation
C0603X7S1A104K030BC
TDK Corporation
$0.0119 Yes Yes Active 100 nF 10 V 10 % 0201 X7S 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP compliant EAR99 CHIP 8532.24.00.20 TDK
C2012X7S1A226M125AC
TDK Corporation
$0.3671 Yes Yes Active 22 µF 10 V 20 % 0805 X7S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP compliant EAR99 CHIP 8532.24.00.20 TDK
0805B104K500CT
Knowles Capacitors
Check for Price No Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES TIN OVER NICKEL WRAPAROUND 1.37 mm 2.03 mm 1.27 mm KNOWLES PRECISION DEVICES not_compliant EAR99 CHIP 8532.24.00.20
0805B104K500CT
Fenghua (HK) Electronics Ltd
Check for Price Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TAPE YES COPPER WRAPAROUND 1.25 mm 2 mm 1.25 mm FENGHUA ADVANCED TECHNOLOGY unknown EAR99 CHIP 8532.24.00.20
C1608X7R1V105K080AC
TDK Corporation
$0.0591 Yes Yes Active 1 µF 35 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 CHIP 8532.24.00.20 TDK
C1005X7R1H104K050BE
TDK Corporation
$0.0340 Yes Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP compliant EAR99 CHIP 8532.24.0020 TDK