Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
Manufacturer Part Number: m123a01bpc300k

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M123A01BPC300KC
KEMET Corporation
Check for Price No No Active 30 pF 100 V 33.3333 % 1909 BP 33.3333 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-C-123 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Tray NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.973 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99
M123A01BPC300KC
Kyocera AVX Components
Check for Price No No Active 30 pF 100 V 10 % 1909 BP 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-123 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 5.97 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99

Add to list: