Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
Manufacturer Part Number: m39014011230

1 - 10 of 19 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/011230
Vishay Intertechnologies
Check for Price Obsolete 390 pF 200 V 1909 CERAMIC CERAMIC CAPACITOR M39014/01 Tape & Reel Available M39014/01 125 °C -55 °C 2 Radial 5.1 mm 4.8 mm 4.8 mm 2.3 mm , 1909 unknown EAR99
M39014/01-1230TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 390 pF 200 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR NO WIRE , unknown EAR99
M39014/011230
Kyocera AVX Components
Check for Price No Active 390 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , not_compliant EAR99
M39014/01-1230TR2
Kyocera AVX Components
Check for Price No Active 390 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99
M39014/01-1230
Defense Logistics Agency
Check for Price Active 390 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , unknown EAR99
M39014/01-1230VTR2
Kyocera AVX Components
Check for Price Active 390 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99
M39014/01-1230
KEMET Corporation
Check for Price No No Active 390 pF 200 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99
M39014/01-1230VTR1
Kyocera AVX Components
Check for Price Active 390 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99
M39014/01-1230V
KEMET Corporation
Check for Price No No Active 390 pF 200 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR M39014 C(SIZE)T 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99
M39014/01-1230
Kyocera AVX Components
Check for Price No No Active 390 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , compliant EAR99

Add to list: