Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
Manufacturer Part Number: m39014011241v

1 - 8 of 8 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Additional Feature
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/01-1241V
Kyocera AVX Components
$0.9070 No No Active 10 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , compliant EAR99
M39014/01-1241VTR2
Kyocera AVX Components
Check for Price Active 10 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99
M39014/01-1241V
KEMET Corporation
Check for Price No Active 10 pF 200 V 10 % 1909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , 1909 not_compliant EAR99
M39014/01-1241VTR1
Kyocera AVX Components
Check for Price No Active 10 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99
M39014/01-1241V
Defense Supply Center Columbus
Check for Price Active 10 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO WIRE , unknown EAR99
M39014/01-1241V
Defense Logistics Agency
Check for Price Active 10 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO WIRE , unknown EAR99
M39014/011241V
Kyocera AVX Components
Check for Price No Active 10 pF 200 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , not_compliant EAR99
M39014/01-1241V
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 10 pF 200 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR CKR 15% ppm/°C MIL-C-39014/01 125 °C -55 °C 2 Radial 5.1 mm 4.8 mm 2.3 mm , 1909 unknown EAR99

Add to list: