Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
Manufacturer Part Number: m39014011535vtr2

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Dielectric Material Capacitor Type
Custom Capabilities
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Style
Terminal Finish
Terminal Pitch
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/01-1535VTR2
Kyocera AVX Components
Check for Price No Active 10 nF 100 V 10 % 1909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel e0 MIL-C-39014/01 125 °C -55 °C 2 Radial Tin/Lead (Sn/Pb) 5.08 mm 4.83 mm 4.83 mm 2.29 mm , 1909 compliant EAR99

Add to list: