Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: m39014021346vtr1,1346

1 - 10 of 225 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Polarity Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Rated (AC) Voltage (URac)
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
TVA1346
Vishay Intertechnologies
$3.8339 No No Active 100 µF 100 V POLARIZED THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e0 85 °C -40 °C 2 TUBULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 11.125 mm 38.1 mm , compliant EAR99 8532.22.00.20
TVA1346-E3
Vishay Sprague
$2.7263 Yes Transferred 100 µF 100 V POLARIZED THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR TVA e3 85 °C -40 °C 2 TUBULAR PACKAGE NO Matte Tin (Sn) WIRE , unknown EAR99
TVA1346
Vishay Sprague
$2.4791 No Transferred 100 µF 100 V POLARIZED THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR TVA e0 85 °C -40 °C 2 TUBULAR PACKAGE NO Tin/Lead (Sn/Pb) WIRE , unknown EAR99
M39014/01-1346
Kyocera AVX Components
$0.9278 No No Active 220 pF 200 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , compliant EAR99
M39014/02-1346
Kyocera AVX Components
$2.0505 No No Active 56 nF 100 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/01-1346V
Kyocera AVX Components
$0.9198 No No Active 220 pF 200 V 20 % BX 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 4.83 mm 4.83 mm 2.29 mm , compliant EAR99
MKT1813-468-254-R
Vishay Intertechnologies
Check for Price Yes Yes Active 680 nF 250 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MKT1813 RATED AC VOLTAGE (V): 160 160 V MKT 1813 e3 100 °C -55 °C 2 TUBULAR PACKAGE Axial TR, 14 INCH NO Tin (Sn) WIRE 8.5 mm 26.5 mm , compliant EAR99 8532.25.00.60
MKT1813-468-636
Vishay Intertechnologies
Check for Price Yes Yes Active 680 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MKT1813 RATED AC VOLTAGE (V): 220 220 V MKT 1813 e3 100 °C -55 °C 2 TUBULAR PACKAGE Axial BULK NO Tin (Sn) WIRE 14.5 mm 41.5 mm , compliant EAR99 8532.25.00.60
MKT1813-468-255-MR
Vishay Intertechnologies
Check for Price Yes Active 680 nF 250 V 10 % 10 % POLYESTER FILM CAPACITOR 160 V MKT 1813 e3 100 °C -55 °C 2 Axial TR Matte Tin (Sn) - with Nickel (Ni) barrier 9 mm 19 mm , compliant EAR99 8532.25.00.80
222291211346
YAGEO Corporation
Check for Price Yes Active 560 pF 25 V 1 % 1210 NP0 1 % Yes CERAMIC CERAMIC CAPACITOR SIZE(NP0) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Blister, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.25 mm 3.2 mm 2.5 mm , 1210 compliant EAR99

Add to list: