Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
Manufacturer Part Number: m39014021411

1 - 10 of 19 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
HTS Code
M39014/02-1411
Kyocera AVX Components
$4.5775 No No Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/02-1411
KEMET Corporation
$1.8480 No Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99 8532.24.00.60
M39014/02-1411V
Kyocera AVX Components
$4.5835 No No Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/021411
Vishay Intertechnologies
Check for Price Obsolete 1 µF 50 V 2909 CERAMIC CERAMIC CAPACITOR M39014/02 Tape & Reel Available M39014/02 125 °C -55 °C 2 Radial 5.1 mm 7.4 mm 7.4 mm 2.3 mm , 2909 unknown EAR99
M39014/02-1411TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 1 µF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR NO WIRE , unknown EAR99
M39014/02-1411
Defense Logistics Agency
Check for Price Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5.08 mm WIRE 7.366 mm 7.366 mm 2.286 mm , unknown EAR99
M39014/02-1411TR1
Kyocera AVX Components
Check for Price No Active 1 µF 50 V 10 % 2909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel e0 MIL-C-39014/01 125 °C -55 °C 2 Radial Tin/Lead (Sn/Pb) 5.08 mm 7.37 mm 7.37 mm 2.29 mm , 2909 compliant EAR99
M39014/02-1411VTR1
Kyocera AVX Components
Check for Price No Active 1 µF 50 V 10 % 2909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 7.37 mm 7.37 mm 2.29 mm , 2909 compliant EAR99
M39014/02-1411V
Defense Supply Center Columbus
Check for Price Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C MIL-PRF-39014/2L 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO 5.08 mm WIRE , unknown EAR99
M39014/02-1411V
KEMET Corporation
Check for Price No No Active 1 µF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99 8532.24.00.60

Add to list: