Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
Manufacturer Part Number: m39014021278

1 - 10 of 18 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/02-1278V
KEMET Corporation
$1.8540 No Active 330 nF 50 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , 2909 not_compliant EAR99
M39014/021278
Kyocera AVX Components
$1.0170 No Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99
M39014/02-1278V
Kyocera AVX Components
$2.3740 No No Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/02-1278
Kyocera AVX Components
$1.7172 No No Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/02-1278V
Defense Supply Center Columbus
Check for Price Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR M39014/02 MIL-PRF-39014 15% ppm/°C MIL-PRF-39014/2L 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO WIRE , unknown EAR99
M39014/02-1278V
Defense Logistics Agency
Check for Price Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR M39014/02 MIL-PRF-39014 15% ppm/°C MIL-PRF-39014/2L 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK NO WIRE , unknown EAR99
M39014/021278
Vishay Intertechnologies
Check for Price Obsolete 330 nF 50 V 2909 CERAMIC CERAMIC CAPACITOR M39014/02 Tape & Reel Available M39014/02 125 °C -55 °C 2 Radial 5.1 mm 7.4 mm 7.4 mm 2.3 mm , 2909 unknown EAR99
M39014/02-1278V
Cornell Dubilier Electronics Inc
Check for Price No Obsolete 330 nF 50 V 10 % 2909 BX 10 % CERAMIC CERAMIC CAPACITOR CKR 15% ppm/°C MIL-C-39014/02 125 °C -55 °C 2 Radial 5.1 mm 7.4 mm 2.3 mm , 2909 unknown EAR99
M39014/02-1278TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 330 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR NO WIRE , unknown EAR99
M39014/021278V
Kyocera AVX Components
Check for Price No Active 330 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99

Add to list: