Parametric » Capacitors » Ceramic Capacitors

Filter Your Search
|
-
-
-
Manufacturer Part Number: m39014021355

1 - 10 of 17 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Multilayer
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Custom Capabilities
Series
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Package Description
Reach Compliance Code
ECCN Code
M39014/02-1355V
Kyocera AVX Components
$2.0848 No No Active 180 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/02-1355
Kyocera AVX Components
$2.2797 No No Active 180 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , compliant EAR99
M39014/021355
Vishay Intertechnologies
Check for Price Obsolete 180 nF 50 V 2909 CERAMIC CERAMIC CAPACITOR M39014/02 Tape & Reel Available M39014/02 125 °C -55 °C 2 Radial 5.1 mm 7.4 mm 7.4 mm 2.3 mm , 2909 unknown EAR99
M39014/02-1355TR
Cornell Dubilier Electronics Inc
Check for Price Obsolete 180 nF 50 V 10 % X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR NO WIRE , unknown EAR99
M39014/02-1355VTR1
Kyocera AVX Components
Check for Price Active 180 nF 50 V 10 % 2909 BX 10 % CERAMIC CERAMIC CAPACITOR Tape and Reel MIL-C-39014/02 MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 7.37 mm 7.37 mm 2.29 mm , 2909 compliant EAR99
M39014/02-1355
KEMET Corporation
Check for Price No No Active 180 nF 50 V 10 % 2909 BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , 2909 not_compliant EAR99
M39014/021355V
Kyocera AVX Components
Check for Price No Active 180 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-39014 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99
M39014/02-1355TR1
Kyocera AVX Components
Check for Price Active 180 nF 50 V 10 % 2909 BX 10 % CERAMIC CERAMIC CAPACITOR MIL-C-39014/02 Tape and Reel MIL-C-39014/02 MIL-C-39014/01 125 °C -55 °C 2 Radial 5.08 mm 7.37 mm 7.37 mm 2.29 mm , 2909 compliant EAR99
M39014/02-1355
Defense Logistics Agency
Check for Price Active 180 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-39014 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5.08 mm WIRE 7.366 mm 7.366 mm 2.286 mm , unknown EAR99
M39014/021355
Kyocera AVX Components
Check for Price No Active 180 nF 50 V 10 % BX 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-39014/02 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN LEAD 5.08 mm WIRE 7.37 mm 7.37 mm 2.29 mm , not_compliant EAR99

Add to list: