Parametric results for: M39014/05-2121 under Ceramic Capacitors

Filter Your Search

1 - 10 of 86,211,140 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
CL10B104KB8NNNC
Samsung Electro-Mechanics
$0.0167 Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 1.6 mm 800 µm SAMSUNG ELECTRO-MECHANICS 0603 CHIP compliant EAR99 8532.24.00.20
C3216X5R1E476M160AC
TDK Corporation
$0.4835 Yes Yes Active 47 µF 25 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C1005X7R1H104K050BB
TDK Corporation
$0.0270 Yes Yes Active 100 nF 50 V 10 % 0402 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C3216X5R1A107M160AC
TDK Corporation
$0.6105 Yes Yes Active 100 µF 10 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
CL10B104KB8NNNC
Samsung Semiconductor
Check for Price Yes Unknown SAMSUNG SEMICONDUCTOR INC compliant SAMSUNG
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
$0.0211 Yes Yes Obsolete 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD 0805 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C0805C103K5RACTU
KEMET Corporation
$0.0262 Yes Yes Active 10 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 2 mm 1.25 mm KEMET ELECTRONICS CORP 0805 CHIP compliant EAR99 8532.24.00.20 KEMET
GRM1885C1H101JA01D
Murata Manufacturing Co Ltd
$0.0251 Yes Yes Not Recommended 100 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD 0603 CHIP compliant EAR99 8532.24.00.20 Murata Electronics
C1608X7R1C105K080AC
TDK Corporation
$0.0295 Yes Yes Active 1 µF 16 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK
C2012X7R1A106K125AC
TDK Corporation
$0.1244 Yes Yes Active 10 µF 10 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8532.24.00.20 TDK